CML Innovative Technologies Panel Mount LED Indicator, Blue LED Indicator 192F Series, 16 mm, 2.8 x 0.8 mm Termination,
- RS Stock No.:
- 783-426
- Mfr. Part No.:
- 192F0257
- Manufacturer:
- CML Innovative Technologies
Image representative of range
Subtotal (1 unit)*
€21.31
(exc. VAT)
€26.21
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.31 |
*price indicative
- RS Stock No.:
- 783-426
- Mfr. Part No.:
- 192F0257
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | LED Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Blue | |
| Terminal Type | 2.8 x 0.8 mm | |
| IP Rating | IP67 | |
| Mount Hole Size | 16 mm | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 120mcd | |
| Standards/Approvals | SVHC | |
| Length | 23.5mm | |
| Series | 192F | |
| Lens Finish | Satin | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type LED Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Blue | ||
Terminal Type 2.8 x 0.8 mm | ||
IP Rating IP67 | ||
Mount Hole Size 16 mm | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 120mcd | ||
Standards/Approvals SVHC | ||
Length 23.5mm | ||
Series 192F | ||
Lens Finish Satin | ||
The CML Innovative Technologies LED Indicator is a durable, high-performance device designed to provide clear Visual notifications in various applications, operating efficiently at 12Vdc to enhance visibility and functionality.
Features a luminous intensity of 120 mcd for effective indication
Designed to operate on 12Vdc with a typical current of 20 mA
Constructed with a sealed housing rated to IP67, ensuring protection against dust and water
Complies with REACH SVHC regulations, promoting environmental safety
Manufactured from materials with limited chemical resistance, enhancing durability in diverse environments
Related links
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator M14
- CML Innovative Technologies Panel Mount LED Indicator 16 mm, 2.8 x 0.8 mm
- CML Innovative Technologies Panel Mount LED Indicator M14
- CML Innovative Technologies Panel Mount LED Indicator M14
