Bulgin Indicator, Blue Panel Mount LED Indicator DX Series Series, 8 mm, Solder Lug Termination, IP67 12V

Image representative of range

Subtotal (1 unit)*

€7.96

(exc. VAT)

€9.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.96

*price indicative

RS Stock No.:
862-148
Mfr. Part No.:
DX08LB012B
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Lens Colour

Blue

Product Type

Panel Mount LED Indicator

Number of LEDs

1

Sub Type

Indicator

LED Colour

Blue

Terminal Type

Solder Lug

IP Rating

IP67

Mount Hole Size

8 mm

Maximum Supply Voltage

12V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Length

200mm

Standards/Approvals

ROHS

Series

DX Series

COO (Country of Origin):
CN
The Bulgin 8mm Vandal Resistant Indicator offers reliable performance with a stylish design, Ideal for applications requiring Visual alerts in challenging environments.

8mm diameter provides a Compact fit in various installations

Vandal resistant design ensures durability and longevity

Illumination in blue enhances visibility under diverse lighting conditions

Wide operating temperature range of -25℃ to 55℃ supports harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy