Bulgin Indicator, Yellow Panel Mount LED Indicator DX Series Series, 6 mm, Solder Lug Termination, IP67 12V

Image representative of range

Subtotal (1 unit)*

€5.75

(exc. VAT)

€7.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.75

*price indicative

RS Stock No.:
862-164
Mfr. Part No.:
DX06LY012B
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Lens Colour

Yellow

Product Type

Panel Mount LED Indicator

Number of LEDs

1

Sub Type

Indicator

LED Colour

Yellow

Terminal Type

Solder Lug

IP Rating

IP67

Mount Hole Size

6 mm

Maximum Supply Voltage

12V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Standards/Approvals

ROHS

Length

200mm

Series

DX Series

COO (Country of Origin):
CN
The Bulgin indicator is a 6mm vandal resistant component designed primarily for illumination in various applications, featuring a robust build that withstands environmental challenges.

Vandal resistant design ensures durability in demanding environments

IP67 rating provides protection against dust and water ingress

6mm diameter makes it suitable for Compact installations

Operating temperature range of -25℃ to 55℃ guarantees reliability in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy