Bulgin Indicator, Yellow Panel Mount LED Indicator DX Series Series, 6 mm, Solder Lug Termination, IP67 12V

Image representative of range

Subtotal (1 unit)*

€5.75

(exc. VAT)

€7.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.75

*price indicative

RS Stock No.:
862-163
Mfr. Part No.:
DX06LY012N
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Panel Mount LED Indicator

Lens Colour

Yellow

Number of LEDs

1

Sub Type

Indicator

Terminal Type

Solder Lug

LED Colour

Yellow

IP Rating

IP67

Mount Hole Size

6 mm

Maximum Supply Voltage

12V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Length

200mm

Standards/Approvals

ROHS

Series

DX Series

COO (Country of Origin):
CN
The Bulgin 6mm Vandal Resistant Indicator provides reliable visibility and functionality, designed specifically for robust environments where resilience is key.

Diameter of 6mm ensures compatibility with various cut-out sizes

Nickel plated brass construction offers corrosion resistance and durability

IP67 rating protects against dust and water ingress

Shock-proof body withstands harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy