Signal Construct LED, Red Panel Mount Indicator SMQD Series, 22 mm, Screw Termination, IP67
- RS Stock No.:
- 144-8410
- Mfr. Part No.:
- SMQD22038
- Manufacturer:
- Signal Construct
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€48.19
(exc. VAT)
€59.27
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €48.19 |
| 10 - 24 | €44.39 |
| 25 - 49 | €40.48 |
| 50 - 99 | €36.62 |
| 100 + | €32.72 |
*price indicative
- RS Stock No.:
- 144-8410
- Mfr. Part No.:
- SMQD22038
- Manufacturer:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 230V ac | |
| Mount Hole Size | 22 mm | |
| Luminous Intensity | 80mcd | |
| Standards/Approvals | RoHS | |
| Length | 27.5mm | |
| Series | SMQD | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Supply Voltage 230V ac | ||
Mount Hole Size 22 mm | ||
Luminous Intensity 80mcd | ||
Standards/Approvals RoHS | ||
Length 27.5mm | ||
Series SMQD | ||
- COO (Country of Origin):
- DE
The Signal Construct red LED indicator with voltage rating of 230V ac and mounting hole size of 22mm.
Length: 27.5mm
Related links
- Signal Construct LED 22 mm IP67 28V
- Signal Construct LED 22 mm IP67
- Signal Construct LED 22 mm, Screw Termination
- Signal Construct LED 22 mm, Screw Termination 28V
- Signal Construct LED 22 mm, Screw Termination
- Signal Construct LED 22 mm, Screw Termination 28V
- Signal Construct LED 22 mm IP67
- Signal Construct LED 22 mm IP67
