Signal Construct LED, White Panel Mount Indicator SMQD Series, 22 mm, Screw Termination 28V
- RS Stock No.:
- 369-3706
- Mfr. Part No.:
- SMQD22634
- Manufacturer:
- Signal Construct
Get a bulk buy discount
Add 10 more to save €36.70
View bulk pricing optionsSubtotal (1 unit)*
€43.62
(exc. VAT)
€53.65
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €43.62 | - |
| 10 - 24 | €39.95 | €36.70 |
| 25 - 49 | €36.20 | €185.50 |
| 50 - 99 | €32.51 | €555.50 |
| 100 + | €28.80 | €1,482.00 |
*price indicative
- RS Stock No.:
- 369-3706
- Mfr. Part No.:
- SMQD22634
- Manufacturer:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| LED Colour | White | |
| Terminal Type | Screw | |
| Mount Hole Size | 22 mm | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 28V | |
| Length | 43.8mm | |
| Standards/Approvals | RoHS | |
| Series | SMQD | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
LED Colour White | ||
Terminal Type Screw | ||
Mount Hole Size 22 mm | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 28V | ||
Length 43.8mm | ||
Standards/Approvals RoHS | ||
Series SMQD | ||
- COO (Country of Origin):
- DE
LED Indicators, 22mm Mounting, 24Vac/dc, 130Vac & 230Vac
All products are sealed to IP67 and have a 22 to 22.5mm dia. mounting hole size.
20mm, colour diffused prominent style lens
30mm dia. Bright satin, black or matt chrome plated brass housing
Polarity can be either connection for dc use
Screw connections for wires up to 1.5mm²
Circular fixing nut can be tightened by hand
Supplied with
O-ring, circular fixing nut, spring washer.
Related links
- Signal Construct LED 22 mm, Screw Termination 28V
- Signal Construct LED 22 mm, Screw Termination
- Signal Construct LED 22 mm IP67 28V
- Signal Construct LED 22 mm, Screw Termination
- Signal Construct LED 22 mm IP67
- Signal Construct LED 22 mm IP67
- Signal Construct LED 22 mm, Screw Termination 28V
- Signal Construct LED 22 mm, Screw Termination 28V
