CML Innovative Technologies LED Prominent Panel Indicator, White Panel Mount Indicator, 8 mm, IP67 24V
- RS Stock No.:
- 220-5446
- Mfr. Part No.:
- 1904035W
- Manufacturer:
- CML Innovative Technologies
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€4.39
(exc. VAT)
€5.40
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.39 | - |
| 10 - 49 | €4.32 | 1% |
| 50 - 99 | €3.94 | 10% |
| 100 + | €3.50 | 20% |
*price indicative
- RS Stock No.:
- 220-5446
- Mfr. Part No.:
- 1904035W
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 7mA | |
| Sub Type | LED Prominent Panel Indicator | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 800mcd | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 7mA | ||
Sub Type LED Prominent Panel Indicator | ||
LED Colour White | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 800mcd | ||
Standards/Approvals RoHS, REACH SVHC | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies, White, LED Panel Mount Indicator with Prominent Satin Chrome Bezel has 8mm mounting hole size and 24VDC supply voltage.
It has white colour
It is IP67 rated
Related links
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm IP67 24V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm IP67 24V dc
- CML Innovative Technologies Sunlight Visible LED Prominent Panel Indicator 8
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm IP67 12V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm IP67 12V
- CML Innovative Technologies LED Prominent Panel Indicator with Terminal 8
- CML Innovative Technologies LED Prominent Panel Indicator 6 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
