CML Innovative Technologies LED Prominent Panel Indicator, Green Panel Mount Indicator 1950X Series, 8 mm, Tab
- RS Stock No.:
- 224-3609
- Mfr. Part No.:
- 19500131
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€8.39
(exc. VAT)
€10.32
(inc. VAT)
In Stock
- Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.39 |
*price indicative
- RS Stock No.:
- 224-3609
- Mfr. Part No.:
- 19500131
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 5mA | |
| Sub Type | LED Prominent Panel Indicator | |
| LED Colour | Green | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 130V ac | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 130V ac | |
| Input Voltage Type | AC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 10mcd | |
| Length | 36mm | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Series | 1950X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 5mA | ||
Sub Type LED Prominent Panel Indicator | ||
LED Colour Green | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Minimum Supply Voltage 130V ac | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 130V ac | ||
Input Voltage Type AC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 10mcd | ||
Length 36mm | ||
Standards/Approvals RoHS, REACH SVHC | ||
Series 1950X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has green colour LED with 130V AC rating and 5 mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has recessed satin chrome bezel and comes in M8 size.
It is RoHS and REACH SVHC compliant
Related links
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator 6 mm IP40 24V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm IP67 24V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm IP67 12V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
