CML Innovative Technologies LED, White Panel Mount Indicator 1905X Series, 8 mm, Tab Termination, IP67 24V ac/dc
- RS Stock No.:
- 224-3573
- Mfr. Part No.:
- 190503ZW
- Manufacturer:
- CML Innovative Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.75
(exc. VAT)
€7.07
(inc. VAT)
In Stock
- Plus 112 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.75 |
| 10 - 99 | €5.64 |
| 100 + | €5.16 |
*price indicative
- RS Stock No.:
- 224-3573
- Mfr. Part No.:
- 190503ZW
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 4mA | |
| Sub Type | LED | |
| Terminal Type | Tab | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 24V ac/dc | |
| Maximum Supply Voltage | 24V ac/dc | |
| Input Voltage Type | AC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 70mcd | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Length | 32mm | |
| Series | 1905X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 4mA | ||
Sub Type LED | ||
Terminal Type Tab | ||
LED Colour White | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 24V ac/dc | ||
Maximum Supply Voltage 24V ac/dc | ||
Input Voltage Type AC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 70mcd | ||
Standards/Approvals RoHS, REACH SVHC | ||
Length 32mm | ||
Series 1905X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has white colour LED with 24 AC/DC voltage rating at 4/7 mA. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has recessed satin chrome bezel and comes in M8 size.
It is RoHS and REACH SVHC compliant
Related links
- CML Innovative Technologies LED 8 mm IP67 24V ac
- CML Innovative Technologies LED 8 mm IP67 24V dc
- CML Innovative Technologies LED 8 mm IP67 24V dc
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm
- CML Innovative Technologies LED 14 mm IP67 24V ac
- CML Innovative Technologies LED 14 mm IP67 24V ac
- CML Innovative Technologies LED 14 mm IP67 24V ac/dc
- CML Innovative Technologies LED 14 mm IP67 24V ac/dc
