CML Innovative Technologies LED, Red Panel Mount Indicator 1921X Series, 14 mm, Tab Termination, IP67 24V ac
- RS Stock No.:
- 224-3599
- Mfr. Part No.:
- 19210363
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€9.31
(exc. VAT)
€11.45
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.31 |
*price indicative
- RS Stock No.:
- 224-3599
- Mfr. Part No.:
- 19210363
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Tab | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 24V ac | |
| Mount Hole Size | 14 mm | |
| Maximum Supply Voltage | 24V ac | |
| Input Voltage Type | AC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 150mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Length | 32mm | |
| Series | 1921X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Tab | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Supply Voltage 24V ac | ||
Mount Hole Size 14 mm | ||
Maximum Supply Voltage 24V ac | ||
Input Voltage Type AC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 150mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
Length 32mm | ||
Series 1921X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has red colour LED with 24Vac rating and 20mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has standard satin chrome bezel and comes in M14 size.
It is RoHS and REACH SVHC compliant
Related links
- CML Innovative Technologies LED 14 mm IP67 24V ac
- CML Innovative Technologies LED 14 mm IP67 24V dc
- CML Innovative Technologies LED 14 mm IP67 24V dc
- CML Innovative Technologies LED 14 mm IP67 24V ac/dc
- CML Innovative Technologies LED 14 mm IP67 24V dc
- CML Innovative Technologies LED Standard Panel Indicator 14 mm, Wire
- CML Innovative Technologies LED M14 IP67 24V ac/dc
- CML Innovative Technologies LED 8 mm IP67 24V ac
