CML Innovative Technologies LED Recessed Panel Indicator, Red Panel Mount Indicator, 8 mm, Tab Termination, IP67 12V

Subtotal (1 unit)*

€5.87

(exc. VAT)

€7.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.87

*price indicative

RS Stock No.:
224-3578
Mfr. Part No.:
19051253
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

25mA

Sub Type

LED Recessed Panel Indicator

Terminal Type

Tab

LED Colour

Red

IP Rating

IP67

Minimum Supply Voltage

12V

Mount Hole Size

8 mm

Maximum Supply Voltage

12V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

60mcd

Standards/Approvals

REACH SVHC, RoHS

COO (Country of Origin):
GB
The CML Innovative Technologies panel mount indicator has red colour LED with 12Vdc rating and 25mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has recessed satin chrome bezel and comes in M8 size.

It is RoHS and REACH SVHC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy