CML Innovative Technologies LED Recessed Panel Indicator, Green Panel Mount Indicator, 6 mm, Tab Termination, IP40 12V
- RS Stock No.:
- 220-5432
- Mfr. Part No.:
- 19030251
- Manufacturer:
- CML Innovative Technologies
Get a bulk buy discount
Add 10 more to save €1.40
View bulk pricing optionsSubtotal (1 unit)*
€6.88
(exc. VAT)
€8.46
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.88 | - |
| 10 - 49 | €6.74 | €1.40 |
| 50 - 99 | €6.19 | €34.50 |
| 100 + | €5.53 | €135.00 |
*price indicative
- RS Stock No.:
- 220-5432
- Mfr. Part No.:
- 19030251
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED Recessed Panel Indicator | |
| LED Colour | Green | |
| Terminal Type | Tab | |
| IP Rating | IP40 | |
| Mount Hole Size | 6 mm | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 12V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 40mcd | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type LED Recessed Panel Indicator | ||
LED Colour Green | ||
Terminal Type Tab | ||
IP Rating IP40 | ||
Mount Hole Size 6 mm | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 12V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 40mcd | ||
Standards/Approvals RoHS, REACH SVHC | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies, Green ,LED Panel Mount Indicator with Recessed Satin Chrome Bezel has 6mm mounting hole size and 12VDC supply voltage.
It has green LED colour
It is IP40 rated
Related links
- CML Innovative Technologies LED Recessed Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Flat Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm IP67 12V
- CML Innovative Technologies LED Recessed Panel Indicator M8 IP67 12V
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator 6 mm IP40 24V
