CML Innovative Technologies LED Standard Panel Indicator, Red Panel Mount Indicator 1921X Series, 14 mm, Wire

Subtotal (1 unit)*

€6.51

(exc. VAT)

€8.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.51

*price indicative

RS Stock No.:
224-3592
Mfr. Part No.:
19210003
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Sub Type

LED Standard Panel Indicator

LED Colour

Red

Terminal Type

Wire

IP Rating

IP40

Minimum Supply Voltage

2V

Mount Hole Size

14 mm

Maximum Supply Voltage

2V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

20mcd

Length

23mm

Standards/Approvals

RoHS, REACH SVHC

Series

1921X

COO (Country of Origin):
GB
The CML Innovative Technologies panel mount indicator has red colour LED with 2V forward voltage. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has standard satin chrome bezel and comes in M14 size.

It is RoHS and REACH SVHC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy