CML Innovative Technologies LED, Yellow Panel Mount Indicator 1921X Series, 14 mm, Tab Termination, IP67 24V dc

Subtotal (1 unit)*

€8.38

(exc. VAT)

€10.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.38

*price indicative

RS Stock No.:
224-3601
Mfr. Part No.:
19211352
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

20mA

Sub Type

LED

Terminal Type

Tab

LED Colour

Yellow

IP Rating

IP67

Mount Hole Size

14 mm

Minimum Supply Voltage

24V dc

Maximum Supply Voltage

24V dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

70mcd

Length

32mm

Standards/Approvals

RoHS, REACH SVHC

Series

1921X

COO (Country of Origin):
GB
The CML Innovative Technologies panel mount indicator has yellow colour LED with 24Vdc rating and 20mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has standard black chrome bezel and comes in M14 size.

It is RoHS and REACH SVHC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy