CML Innovative Technologies LED, Green, Red, Yellow Panel Mount Indicator 1924X Series, 14 mm, Tab Termination, IP67 24V
- RS Stock No.:
- 224-3605
- Mfr. Part No.:
- 19241354
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€12.17
(exc. VAT)
€14.97
(inc. VAT)
Temporarily out of stock
- 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.17 |
*price indicative
- RS Stock No.:
- 224-3605
- Mfr. Part No.:
- 19241354
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 40mA | |
| Sub Type | LED | |
| LED Colour | Green, Red, Yellow | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Mount Hole Size | 14 mm | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Luminous Intensity | 150mcd, 60mcd, 90mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Length | 37mm | |
| Series | 1924X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 40mA | ||
Sub Type LED | ||
LED Colour Green, Red, Yellow | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Mount Hole Size 14 mm | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Luminous Intensity 150mcd, 60mcd, 90mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
Length 37mm | ||
Series 1924X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has tri colour LED. It has red, green and yellow colour with 24Vdc rating and 20/20/40 mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has flat satin chrome bez
It is RoHS and REACH SVHC compliant
Related links
- CML Innovative Technologies LED 14 mm IP67 24V dc
- CML Innovative Technologies LED 14 mm IP67 24V ac
- CML Innovative Technologies LED 14 mm IP67 24V dc
- CML Innovative Technologies LED Red 22 mm IP67
- CML Innovative Technologies LED 14 mm IP67 24V ac
- CML Innovative Technologies LED 14 mm IP67 24V dc
- CML Innovative Technologies LED 14 mm IP67 24V ac/dc
- CML Innovative Technologies LED 14 mm IP67 24V ac/dc
