CML Innovative Technologies Recessed LED Indicator with Lead, Red Panel Mount Indicator 1905X Series, M8, Wire
- RS Stock No.:
- 227-9902
- Mfr. Part No.:
- 19050353WEC
- Manufacturer:
- CML Innovative Technologies
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€6.12
(exc. VAT)
€7.53
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.12 | - |
| 10 - 49 | €5.98 | 2% |
| 50 - 99 | €5.62 | 8% |
| 100 + | €4.90 | 19% |
*price indicative
- RS Stock No.:
- 227-9902
- Mfr. Part No.:
- 19050353WEC
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Recessed LED Indicator with Lead | |
| LED Colour | Red | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 24V dc | |
| Mount Hole Size | M8 | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 80mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Length | 32mm | |
| Series | 1905X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Recessed LED Indicator with Lead | ||
LED Colour Red | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Minimum Supply Voltage 24V dc | ||
Mount Hole Size M8 | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 80mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
Length 32mm | ||
Series 1905X | ||
- COO (Country of Origin):
- GB
The CML innovative technologies LED panel mount indicator data are measured at an ambient temperature of 25ºC. The stated luminous intensity is for dc operation. Due to component tolerances, colour temperature variations may be observed.
Storage temperature range: -25°C to +80°C
Operating temperature range: -20°C to +60°C
Sealed to IP67 above panel when the supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
The plastic cartridge contains 3 wire exit holes - the rear of the product is not sealed
Lead wires are internally soldered
Related links
- CML Innovative Technologies Recessed LED Indicator with Lead M8, Wire
- CML Innovative Technologies LED M8 IP67 12V dc
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm, Wire
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm, Wire
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm, Wire
- CML Innovative Technologies LED 8 mm IP67 24V ac
