CML Innovative Technologies Recessed LED Indicator with Lead, Green Panel Mount Indicator 1905X Series, M8, Wire
- RS Stock No.:
- 227-9901
- Mfr. Part No.:
- 19050351WEC
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€8.10
(exc. VAT)
€9.96
(inc. VAT)
In Stock
- Plus 63 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.10 |
*price indicative
- RS Stock No.:
- 227-9901
- Mfr. Part No.:
- 19050351WEC
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Recessed LED Indicator with Lead | |
| LED Colour | Green | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | M8 | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 32mcd | |
| Length | 32mm | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Series | 1905X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Recessed LED Indicator with Lead | ||
LED Colour Green | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Mount Hole Size M8 | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 32mcd | ||
Length 32mm | ||
Standards/Approvals RoHS, REACH SVHC | ||
Series 1905X | ||
- COO (Country of Origin):
- GB
The CML innovative technologies LED panel mount indicator data are measured at an ambient temperature of 25ºC. The stated luminous intensity is for dc operation. Due to component tolerances, colour temperature variations may be observed.
Storage temperature range: -25°C to +80°C
Operating temperature range: -20°C to +60°C
Sealed to IP67 above panel when the supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
The plastic cartridge contains 3 wire exit holes - the rear of the product is not sealed
Lead wires are internally soldered
Related links
- CML Innovative Technologies Recessed LED Indicator with Lead M8, Wire
- CML Innovative Technologies LED M8 IP67 12V dc
- CML Innovative Technologies Recessed LED Indicator with Lead M8 IP67 12V dc
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm, Wire
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm, Wire
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm, Wire
