Oxley LED Indicator STRLH10 Series, 10 mm, Wire Termination, IP68 230V dc
- RS Stock No.:
- 228-7945
- Mfr. Part No.:
- STR/LH10/230/FL30/GN
- Manufacturer:
- Oxley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-7945
- Mfr. Part No.:
- STR/LH10/230/FL30/GN
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Indicator | |
| Lens Colour | Green | |
| Sub Type | LED | |
| Terminal Type | Wire | |
| IP Rating | IP68 | |
| Viewing Angle | 60 → 100° | |
| Mount Hole Size | 10 mm | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 230V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Length | 300mm | |
| Standards/Approvals | RoHS | |
| Series | STRLH10 | |
| Lens Finish | Flat Diffused, Domed, Convex | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Indicator | ||
Lens Colour Green | ||
Sub Type LED | ||
Terminal Type Wire | ||
IP Rating IP68 | ||
Viewing Angle 60 → 100° | ||
Mount Hole Size 10 mm | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 230V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Length 300mm | ||
Standards/Approvals RoHS | ||
Series STRLH10 | ||
Lens Finish Flat Diffused, Domed, Convex | ||
The Oxley STR/LH10 series of green indicator 10mm of mounting hole. It has a 230Vdc operational voltage and flying lead termination.
10mm mounting
60° or 100° viewing angle
IP68 sealed
Glass and metal construction
-40°C to +85°C operating temp
-55°C to +100°C storage temp
Related links
- Oxley LED Indicator STRLH10 Series Wire Termination, IP68 230V dc
- Oxley LED 10 mm IP68
- Oxley LED 10 mm IP68
- Oxley LED Indicator STR501/LH/8 Series Series Flying Lead Termination, IP68
- Oxley LED 8 mm IP67
- Oxley LED 8 mm IP68
- Oxley LED 10.2 mm IP66 230V ac
- Oxley Green Panel Mount Indicator 15mA IP68, Recessed
