Oxley LED, Green Panel LED OXL/CLH/80/AC Series Series, 8 mm, Flying Lead Termination, IP66
- RS Stock No.:
- 232-2000
- Mfr. Part No.:
- OXL/CLH/80P/12AC/FL30/H/GN
- Manufacturer:
- Oxley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-2000
- Mfr. Part No.:
- OXL/CLH/80P/12AC/FL30/H/GN
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Flying Lead | |
| LED Colour | Green | |
| IP Rating | IP66 | |
| Mount Hole Size | 8 mm | |
| Standards/Approvals | IP66, IP67, RoHS | |
| Series | OXL/CLH/80/AC Series | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Flying Lead | ||
LED Colour Green | ||
IP Rating IP66 | ||
Mount Hole Size 8 mm | ||
Standards/Approvals IP66, IP67, RoHS | ||
Series OXL/CLH/80/AC Series | ||
The Oxley OXL/CLH/80 series ProMinent LED are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel LED ensure high reliability with MTBF in excess of 90,000 hours and provides wide viewing angle of 80° combines optical performance with Terminal and voltage options.
8mm mounting
-40°C to +85°C operating and storage temp
1Nm Mounting Torque
Flying Leads Copper wire terminations
Related links
- Oxley LED 8 mm IP66
- Oxley LED 10.2 mm IP66 12V ac
- Oxley OXL/CLH/80 Series Red Panel LED Lead Wire Termination, IP67
- Oxley LED Panel LED OXL/CLH/80 Series Wire Termination, IP67 12V ac
- Oxley LED Panel LED OXL/CLH/80 Series IP67
- Oxley LED 10.2 mm IP66 12V ac
- Oxley LED 6.4 mm IP66 12V ac
- Oxley 8 mm IP66 12V ac
