Bulgin Multicolour, Blue, Green, Red, Yellow Panel Mount Indicator, 10 mm, Wire Termination 230V

Bulk discount available
View bulk pricing options

Subtotal (1 box of 500 units)*

€2,684.00

(exc. VAT)

€3,301.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 4500€5.368€2,684.00
5000 - 49500€5.217€2,608.50
50000 - 249500€5.078€2,539.00
250000 +€4.944€2,472.00

*price indicative

RS Stock No.:
236-4033
Mfr. Part No.:
C027500MAA
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Panel Mount Indicator

Sub Type

Multicolour

Terminal Type

Wire

LED Colour

Blue, Green, Red, Yellow

Minimum Supply Voltage

230V

Mount Hole Size

10 mm

Maximum Supply Voltage

230V

Multicolour/Single Colour

Multicolour

Input Voltage Type

AC

Standards/Approvals

No

COO (Country of Origin):
TN
The Bulgin LED indicators have bezel size ranges from 6.7 to 16.3mm diameter. It comes in wide range of styles and LED colours like red, yellow, green, blue and white.

Terminal 6.3 mm

Wire leads 200 mm

Panel hole size 10.0 mm

Mounting type panel mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy