Bulgin Multicolour, Blue, Green, Red, Yellow Panel Mount Indicator, 10 mm, Wire Termination 230V
- RS Stock No.:
- 236-4034
- Distrelec Article No.:
- 300-13-141
- Mfr. Part No.:
- C027500MAA
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.12
(exc. VAT)
€9.99
(inc. VAT)
In Stock
- 794 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.12 |
| 10 - 99 | €5.69 |
| 100 - 499 | €5.27 |
| 500 + | €4.46 |
*price indicative
- RS Stock No.:
- 236-4034
- Distrelec Article No.:
- 300-13-141
- Mfr. Part No.:
- C027500MAA
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Indicator | |
| Sub Type | Multicolour | |
| LED Colour | Blue, Green, Red, Yellow | |
| Terminal Type | Wire | |
| Mount Hole Size | 10 mm | |
| Minimum Supply Voltage | 230V | |
| Maximum Supply Voltage | 230V | |
| Input Voltage Type | AC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Indicator | ||
Sub Type Multicolour | ||
LED Colour Blue, Green, Red, Yellow | ||
Terminal Type Wire | ||
Mount Hole Size 10 mm | ||
Minimum Supply Voltage 230V | ||
Maximum Supply Voltage 230V | ||
Input Voltage Type AC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
The Bulgin LED indicators have bezel size ranges from 6.7 to 16.3mm diameter. It comes in wide range of styles and LED colours like red, yellow, green, blue and white.
Terminal 6.3 mm
Wire leads 200 mm
Panel hole size 10.0 mm
Mounting type panel mount
Related links
- Bulgin Multicolour Green Yellow Panel Mount Indicator Wire Termination 230V
- Bulgin Multicolour Blue Red Panel Mount Indicator Wire Termination IP66 230V
- Bulgin Multicolour Blue Red Panel Mount Indicator Wire Termination IP67 230V
- Bulgin Indicator Green Yellow Panel Mount LED Indicator LHM Series Solder Termination, IP67 5V
- RS PRO LED Red 8 mm IP67 24V
- Schurter Green Yellow Panel Mount Indicator 5 V dc IP67 Flush
- RS PRO LED Red 8 mm IP67 2.1V dc
- Oxley Yellow Panel Mount Indicator 2.5mA IP66, Prominent
