Bulgin Multicolour, Amber, Blue, Green, Red Panel Mount Indicator, 12.7 mm, Wire Termination, IP66, IP67 230V
- RS Stock No.:
- 236-4035
- Mfr. Part No.:
- C058900NAA
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
€1,937.00
(exc. VAT)
€2,383.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 9000 | €1.937 | €1,937.00 |
| 10000 - 99000 | €1.883 | €1,883.00 |
| 100000 - 499000 | €1.832 | €1,832.00 |
| 500000 + | €1.784 | €1,784.00 |
*price indicative
- RS Stock No.:
- 236-4035
- Mfr. Part No.:
- C058900NAA
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Indicator | |
| Sub Type | Multicolour | |
| LED Colour | Amber, Blue, Green, Red | |
| Terminal Type | Wire | |
| IP Rating | IP66, IP67 | |
| Mount Hole Size | 12.7 mm | |
| Minimum Supply Voltage | 230V | |
| Maximum Supply Voltage | 230V | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Indicator | ||
Sub Type Multicolour | ||
LED Colour Amber, Blue, Green, Red | ||
Terminal Type Wire | ||
IP Rating IP66, IP67 | ||
Mount Hole Size 12.7 mm | ||
Minimum Supply Voltage 230V | ||
Maximum Supply Voltage 230V | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
The Bulgin LED indicators have bezel size ranges from 6.7 to 16.3mm diameter. It comes in wide range of styles and LED colours like red, yellow, green, blue and white.
Terminal 6.3 mm
Wire leads 200 mm
Panel hole size 12.7 mm
Mounting type panel mount
Related links
- Bulgin Multicolour Blue Red Panel Mount Indicator Wire Termination IP67 230V
- Bulgin Multicolour Blue Red Panel Mount Indicator Wire Termination IP66 230V
- Bulgin Multicolour Green Yellow Panel Mount Indicator Wire Termination 230V
- Bulgin LED Panel Indicator Green 5 mm IP66 2.4V
- Klaxon Nexus Series Amber Sounder-Beacon Combination IP65 IP67 230V ac Wall 105 dB @ 1m Electronic
- Bulgin MP Series Push Button Switch Panel SPDT Blue Red IP68,
- Pfannenberg 21041 Series Amber Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Marl Panel Mount LED Indicator 12.7 mm IP67 230V ac
