CML Innovative Technologies LED, Yellow Panel Mount Indicator PL25SS Series, 25 mm, Screw Termination, IP67 24V
- RS Stock No.:
- 236-4631
- Mfr. Part No.:
- PL25SS033
- Manufacturer:
- CML Innovative Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.02
(exc. VAT)
€13.55
(inc. VAT)
- RS Stock No.:
- 236-4631
- Mfr. Part No.:
- PL25SS033
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Yellow | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Yellow | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Mount Hole Size | 25 mm | |
| LED Orientation | Top | |
| Viewing Angle | 110 ° | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 896mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Length | 23.7mm | |
| Series | PL25SS | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Lens Colour Yellow | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Yellow | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Mount Hole Size 25 mm | ||
LED Orientation Top | ||
Viewing Angle 110 ° | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 896mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
Length 23.7mm | ||
Series PL25SS | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies series PL25SS is panel mount LED indicator with 25mm diameter. It having stainless steel bezel and screw terminals, its lens style is flat and LED colour is yellow and LED voltage is 24V.
Body Material is stainless steel 304
Led average life is 50000 hrs
Its Current rating is less than equal to 20mA
Its LED colour is Yellow
Related links
- CML Innovative Technologies LED 25 mm IP67 24V
- CML Innovative Technologies LED 25 mm IP67 24V
- CML Innovative Technologies LED 8 mm IP67 24V
- CML Innovative Technologies LED M14 IP67 24V
- CML Innovative Technologies LED 8 mm IP67 24V
- CML Innovative Technologies LED 14 mm IP67 24V
- CML Innovative Technologies LED 14 mm IP67 24V dc
- CML Innovative Technologies LED 8 mm IP67 24V dc

