CML Innovative Technologies LED, Red Panel Mount Indicator PL25SS Series, 25 mm, Screw Termination, IP67 24V
- RS Stock No.:
- 236-4629
- Mfr. Part No.:
- PL25SS013
- Manufacturer:
- CML Innovative Technologies
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€42.48
(exc. VAT)
€52.25
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €42.48 | - |
| 10 - 99 | €40.20 | 5% |
| 100 + | €34.28 | 19% |
*price indicative
- RS Stock No.:
- 236-4629
- Mfr. Part No.:
- PL25SS013
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Red | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Viewing Angle | 110 ° | |
| LED Orientation | Top | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 25 mm | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 896mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Length | 23.7mm | |
| Series | PL25SS | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Lens Colour Red | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Viewing Angle 110 ° | ||
LED Orientation Top | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 25 mm | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 896mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
Length 23.7mm | ||
Series PL25SS | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies series PL25SS is panel mount LED indicator with 25mm diameter. It having stainless steel bezel and screw terminals, its lens style is flat and LED colour is red and LED voltage is 24V.
Body Material is stainless steel 304
Led average life is 50000 hrs
Its Current rating is less than equal to 20mA
Its LED colour is Red
Related links
- CML Innovative Technologies LED 25 mm IP67 24V
- CML Innovative Technologies LED 25 mm IP67 24V
- CML Innovative Technologies LED 14 mm IP67 24V
- CML Innovative Technologies LED 8 mm IP67 24V
- CML Innovative Technologies LED 8 mm IP67 24V
- CML Innovative Technologies LED M8 IP67 24V dc
- CML Innovative Technologies LED 14 mm IP67 24V ac
- CML Innovative Technologies LED 8 mm IP67 24V ac
