RS PRO LED, White Panel Mount Indicator, 30 mm, Wire Termination, IP67, IP69K 24V ac/dc
- RS Stock No.:
- 253-8521
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€89.93
(exc. VAT)
€110.61
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.93 |
*price indicative
- RS Stock No.:
- 253-8521
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED | |
| LED Colour | White | |
| Terminal Type | Wire | |
| IP Rating | IP67, IP69K | |
| Minimum Supply Voltage | 12V | |
| Mount Hole Size | 30 mm | |
| Viewing Angle | 60 ° | |
| Maximum Supply Voltage | 24V ac/dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 5200mcd | |
| Standards/Approvals | EN 60529 | |
| Length | 41.5mm | |
| Series | RS PRO | |
| Lens Finish | Coloured Fresnel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Sub Type LED | ||
LED Colour White | ||
Terminal Type Wire | ||
IP Rating IP67, IP69K | ||
Minimum Supply Voltage 12V | ||
Mount Hole Size 30 mm | ||
Viewing Angle 60 ° | ||
Maximum Supply Voltage 24V ac/dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 5200mcd | ||
Standards/Approvals EN 60529 | ||
Length 41.5mm | ||
Series RS PRO | ||
Lens Finish Coloured Fresnel | ||
- COO (Country of Origin):
- GB
The RS Pro Q25 series panel mount LED indicator which have 30 mm mounting hole and it is white in coloured. The voltage rating of this panel mount LED indicator is 12 to 24 Vac/dc and the panel sealing tested to IP67 and IP69K. The operating temperature of this indicator is -40 °C to +85 °C and storage temperature of this indicator is 40 °C to +100 °C. It has 30 mA current consumption and its over voltage protection activates at 36 V. This panel mount LED indicator have stainless steel 316L body, PC lens, nitrile O-ring and mounting torque of 75 cNm or 0.75 Nm.
23.2 mm colored Fresnel lens and 200 mm long wire terminations
Life expectancy are 100,000 hour
Insulation resistance is 4,000 MΩ at 500 VDC
Rear epoxy sealed
Related links
- RS PRO LED 25 mm IP67, IP69K 24V ac/dc
- RS PRO LED 30 mm IP67, IP69K 24V ac/dc
- RS PRO LED 30 mm IP67, IP69K 24V ac/dc
- RS PRO LED 30 mm IP67, IP69K 24V ac/dc
- RS PRO LED 30 mm IP69K, IP67 24V ac/dc
- RS PRO LED 25 mm IP69K, IP67 24V ac/dc
- CML Innovative Technologies LED 8 mm IP67 24V ac/dc
- RS PRO Panel Mount LEDs 8 mm IP67 24V dc
