CML Innovative Technologies Prominent Bezel LED with Flying Lead, Green Panel Mount Indicator TA30XXXX Series, 6 mm,
- RS Stock No.:
- 258-8689
- Mfr. Part No.:
- TA300013
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 bag of 10 units)*
€24.58
(exc. VAT)
€30.23
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €2.458 | €24.58 |
*price indicative
- RS Stock No.:
- 258-8689
- Mfr. Part No.:
- TA300013
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Sub Type | Prominent Bezel LED with Flying Lead | |
| Terminal Type | Wire | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 6 mm | |
| Maximum Supply Voltage | 2.3V dc | |
| Standards/Approvals | No | |
| Length | 300mm | |
| Series | TA30XXXX | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Sub Type Prominent Bezel LED with Flying Lead | ||
Terminal Type Wire | ||
LED Colour Green | ||
IP Rating IP67 | ||
Mount Hole Size 6 mm | ||
Maximum Supply Voltage 2.3V dc | ||
Standards/Approvals No | ||
Length 300mm | ||
Series TA30XXXX | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies TA30XXXX series prominent bezel LED with flying leads has 6mm mounting hole. It is high-quality indicators in terms of cost and quality. It is perfect alternative to traditional pilot lights with incandescent signal lamps
IP67 versions
UL recognized
Related links
- CML Innovative Technologies Prominent Bezel LED with Flying Lead 6 mm,
- CML Innovative Technologies Prominent Bezel LED with Flying Lead 6 mm, IP67
- CML Innovative Technologies TA30XXXX Series Green 2.1V dc 20mA Through Hole, IP67
- CML Innovative Technologies 1904x00x Series Green Panel Mount Indicator 10mA, Prominent
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies 192AX35X Series Green Panel Mount Indicator 24V dc Prominent
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator 10mA Through Hole, IP67
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator 10mA Through Hole, IP67
