CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator, 12V dc, 10mA, Lead Wires Termination Through
- RS Stock No.:
- 258-8696
- Mfr. Part No.:
- TA300203
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€2.98
(exc. VAT)
€3.67
(inc. VAT)
In Stock
- Plus 95 unit(s) shipping from 16 November 2026
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.98 |
*price indicative
- RS Stock No.:
- 258-8696
- Mfr. Part No.:
- TA300203
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage | 12V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 10mA | |
| Mount Type | Through Hole | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Length | 300mm | |
| Standards/Approvals | UL | |
| Series | TA30XXXX | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage 12V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 10mA | ||
Mount Type Through Hole | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Length 300mm | ||
Standards/Approvals UL | ||
Series TA30XXXX | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies TA30XXXX series ProMinent bezel LED with flying leads has 6mm mounting hole. It is high-quality indicators in terms of cost and quality. It is perfect alternative to traditional pilot lights with incandescent signal lamps
IP67 versions
UL recognized
Related links
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator 10mA Through Hole, IP67
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator 10mA Through Hole, IP67
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator 20mA Through Hole, IP67
- CML Innovative Technologies TA30XXXX Series Green 2.1V dc 20mA Through Hole, IP67
- CML Innovative Technologies 1904x00x Series Red Panel Mount Indicator 10mA Prominent
- CML Innovative Technologies Prominent Bezel LED with Flying Lead 6 mm,
- CML Innovative Technologies Prominent Bezel LED with Flying Lead 6 mm, IP67
- CML Innovative Technologies 192AX25X Series Red Panel Mount Indicator 12V dc Prominent
