Siemens 3RV19 Series Red, Green Panel Mount Indicator, 240 V ac, 240V dc Through Hole

Subtotal (1 unit)*

€14.15

(exc. VAT)

€17.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.15

*price indicative

RS Stock No.:
266-9464
Mfr. Part No.:
3RV1903-5C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Panel Mount Indicator

Voltage

240V ac, 240V ac

Light Output Colour

Red, Green

Mount Type

Through Hole

Length

54.4mm

Standards/Approvals

EAC, VDE

Series

3RV19

COO (Country of Origin):
DE
The Siemens indicator light with glow lamp having coloured lenses, red, green, clear for enclosure 3RV19 Size S00 to S2.

Voltage - 220 to 240 V AC/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy