Banner Panel Mount LED Indicator, Red, Green Panel Mount Indicator S18L Series, 18 mm, IP69K, IP67 30V dc
- RS Stock No.:
- 294-361
- Mfr. Part No.:
- S18LGRXNQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€54.59
(exc. VAT)
€67.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.59 |
*price indicative
- RS Stock No.:
- 294-361
- Mfr. Part No.:
- S18LGRXNQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lens Colour | Clear | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 2 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red, Green | |
| IP Rating | IP69K, IP67 | |
| Viewing Angle | 180 ° | |
| Mount Hole Size | 18 mm | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 30V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | DIN 40050-9, UL Type 4X, UL Type 13 | |
| Length | 150mm | |
| Series | S18L | |
| Lens Finish | Translucent, Clear | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lens Colour Clear | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 2 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red, Green | ||
IP Rating IP69K, IP67 | ||
Viewing Angle 180 ° | ||
Mount Hole Size 18 mm | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 30V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals DIN 40050-9, UL Type 4X, UL Type 13 | ||
Length 150mm | ||
Series S18L | ||
Lens Finish Translucent, Clear | ||
- COO (Country of Origin):
- CN
The Banner General Purpose Indicator is designed to provide reliable visual feedback in various applications, offering flexibility with multiple colour options. With its robust construction and IP69K rating, this indicator is built to withstand challenging environments and ensure high visibility under diverse lighting conditions.
Designed to provide excellent visibility in high ambient light settings
Available with multiple input configurations to suit diverse applications
The durable construction guarantees resilience in harsh washdown environments
Related links
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Green 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Yellow 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Red Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Yellow 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator Red 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K, IP67 30V dc
