CAMDENBOSS LED, Red Panel Mount Indicator 513 Series, 8 mm, Lead Termination 5V
- RS Stock No.:
- 280-2309
- Mfr. Part No.:
- IND513113-LED-RD
- Manufacturer:
- CAMDENBOSS
Subtotal (1 unit)*
€3.79
(exc. VAT)
€4.66
(inc. VAT)
In Stock
- 282 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.79 |
*price indicative
- RS Stock No.:
- 280-2309
- Mfr. Part No.:
- IND513113-LED-RD
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Red | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 100mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Lead | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 5V | |
| Multicolour/Single Colour | Single Colour | |
| Length | 35.2mm | |
| Standards/Approvals | RoHS | |
| Series | 513 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Panel Mount Indicator | ||
Lens Colour Red | ||
Number of LEDs 1 | ||
Maximum Forward Current 100mA | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Lead | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 5V | ||
Multicolour/Single Colour Single Colour | ||
Length 35.2mm | ||
Standards/Approvals RoHS | ||
Series 513 | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS LED has a threaded body for panel thickness of 0.5 to 3.5 mm and panel cut out of 8.0mm diameter. The maximum working temperature is 80°C.
5.0mm LED with pin termination
Body made of ABS
Related links
- CAMDENBOSS LED 8 mm, Lead Termination 5V
- CAMDENBOSS LED 8 mm, Lead Termination 5V
- CAMDENBOSS LED 6.4 mm, Lead Termination 240V
- CAMDENBOSS LED 6.4 mm, Lead Termination 24V
- CAMDENBOSS 515 Series Red Panel Mount Indicator 1mA Prominent
- CAMDENBOSS 515 Series Red Panel Mount Indicator 40mA Prominent
- Dialight LED 6.4 mm, Lead Wire Termination 5V dc
- CAMDENBOSS Red Panel Mount Indicator 800 Prominent
