CAMDENBOSS LED, Green Panel Mount Indicator 513 Series, 8 mm, Lead Termination 5V

Subtotal (1 unit)*

€8.75

(exc. VAT)

€10.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.75

*price indicative

RS Stock No.:
280-2308
Mfr. Part No.:
IND513113-LED-GRN
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Panel Mount Indicator

Lens Colour

Green

Number of LEDs

1

Maximum Forward Current

100mA

Sub Type

LED

LED Colour

Green

Terminal Type

Lead

Mount Hole Size

8 mm

Maximum Supply Voltage

5V

Multicolour/Single Colour

Single Colour

Standards/Approvals

RoHS

Length

35.2mm

Series

513

COO (Country of Origin):
GB
The CAMDENBOSS LED has a threaded body for panel thickness of 0.5 to 3.5 mm and panel cut out of 8.0mm diameter. The maximum working temperature is 80°C.

5.0mm LED with pin termination

Body made of ABS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy