CAMDENBOSS LED, Green Indicator 515MPA Series, 6.4 mm, Lead Termination 12V
- RS Stock No.:
- 281-9542
- Distrelec Article No.:
- 304-34-352
- Mfr. Part No.:
- IND515205-1235-T/GRN
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pack of 250 units)*
€1,288.87
(exc. VAT)
€1,585.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,288.87 | €5.155 |
*price indicative
- RS Stock No.:
- 281-9542
- Distrelec Article No.:
- 304-34-352
- Mfr. Part No.:
- IND515205-1235-T/GRN
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Lens Colour | Green | |
| Product Type | Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 35mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Lead | |
| Mount Hole Size | 6.4 mm | |
| Maximum Supply Voltage | 12V | |
| Multicolour/Single Colour | Single Colour | |
| Length | 164mm | |
| Standards/Approvals | RoHS | |
| Series | 515MPA | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Lens Colour Green | ||
Product Type Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 35mA | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Lead | ||
Mount Hole Size 6.4 mm | ||
Maximum Supply Voltage 12V | ||
Multicolour/Single Colour Single Colour | ||
Length 164mm | ||
Standards/Approvals RoHS | ||
Series 515MPA | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS 515 Indicator having Stripped wire terminal and Filament light source. It has 6.4 mm cut-out threaded diameter including green color.
Threaded body for panel thicknesses 0.5 to 3.5mm
Neon-replacement LED version is fitted with a resistor and operates at 240VAC
Polycarbonate lens and body, chrome bezel, supplied with nut and washer
Red, green, amber, clear and opal lens colour options as standard
Maximum working temperature 105 Degrees C
Operating life of 50,000 hours
Related links
- CAMDENBOSS LED 6.4 mm, Lead Termination 240V
- CAMDENBOSS Filament 6.4 mm, Stripped Wire Termination 12V
- CAMDENBOSS LED 6.4 mm, Lead Termination 240V
- CAMDENBOSS LED 6.4 mm, Lead Termination 240V
- CAMDENBOSS LED 6.4 mm, Lead Termination 24V
- CAMDENBOSS Green Panel Mount Indicator 515 Series Series Lead Wire Termination, 125V
- CAMDENBOSS Filament 6.4 mm, Stripped Wire Termination 24V
- CAMDENBOSS 515 Series Green Panel Mount Indicator 40mA Prominent
