RND RND 210 Series Red Panel Mount Indicator, 12V, 8mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 283-2637
- Distrelec Article No.:
- 301-76-683
- Mfr. Part No.:
- RND 210-00699
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.04
(exc. VAT)
€19.73
(inc. VAT)
- RS Stock No.:
- 283-2637
- Distrelec Article No.:
- 301-76-683
- Mfr. Part No.:
- RND 210-00699
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Voltage Rating | 12V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Series | RND 210 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Voltage Rating 12V | ||
Light Output Colour Red | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Series RND 210 | ||
- COO (Country of Origin):
- TW
The LED Indicator Light features a M8 thread size and stainless steel body. Its LED cover is made of polycarbonate and base is constructed from polybutylene terephthalate with an illuminate LED.
Flat illumination type
IP67 front panel protection class
Related links
- RND RND 210 Series Green Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- RND RND 210 Series Red Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- RND RND 210 Series Green Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- RND RND 210 Series Red Panel Mount Indicator 8.2mm Mounting Hole Size, Lead Pin Termination
- Signal Construct Red Indicator 8mm Mounting Hole Size, Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- Signal Construct White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size IP67
