RND Panel Mount Indicator RND 210 Series, 8 mm, Solder Tab Termination 24V
- RS Stock No.:
- 283-2636
- Distrelec Article No.:
- 301-76-682
- Mfr. Part No.:
- RND 210-00698
- Manufacturer:
- RND
Subtotal (1 unit)*
€7.42
(exc. VAT)
€9.13
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €7.42 |
*price indicative
- RS Stock No.:
- 283-2636
- Distrelec Article No.:
- 301-76-682
- Mfr. Part No.:
- RND 210-00698
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Panel Mount Indicator | |
| Terminal Type | Solder Tab | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 24V | |
| Standards/Approvals | No | |
| Series | RND 210 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Panel Mount Indicator | ||
Terminal Type Solder Tab | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 24V | ||
Standards/Approvals No | ||
Series RND 210 | ||
- COO (Country of Origin):
- TW
The LED Indicator Light features a M8 thread size and stainless steel body. Its LED cover is made of polycarbonate and base is constructed from polybutylene terephthalate with an illuminate LED.
Flat illumination type
IP67 front panel protection class
Related links
- RND RND 210 Series Panel Mount Indicator 8 mm
- RND RND 210 Series Panel Mount Indicator 8.2 mm
- RND RND 210 Series Indicator Pin Termination 10 mA 8 mm
- RND RND 210 Series LED Indicator Pin Terminal Termination 5V 10 mA, 8 mm
- RND RND 210 Series Push Button Switch Panel Mount SPDT, IP67 250 V ac
- CML Innovative Technologies Solder Tab Termination 24V 8 mm
- RND RND 210 Series LED Indicator Solder Lug Termination 24V 20 mA M6
- APEM Q8R Series Panel LED IP67, 8 mm
