RND Panel Mount Indicator RND 210 Series, 8 mm, Solder Tab Termination 12V
- RS Stock No.:
- 283-2638
- Distrelec Article No.:
- 301-76-684
- Mfr. Part No.:
- RND 210-00700
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.20
(exc. VAT)
€19.93
(inc. VAT)
- RS Stock No.:
- 283-2638
- Distrelec Article No.:
- 301-76-684
- Mfr. Part No.:
- RND 210-00700
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Panel Mount Indicator | |
| Terminal Type | Solder Tab | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 12V | |
| Standards/Approvals | No | |
| Series | RND 210 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Panel Mount Indicator | ||
Terminal Type Solder Tab | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 12V | ||
Standards/Approvals No | ||
Series RND 210 | ||
- COO (Country of Origin):
- TW
The LED Indicator Light features a M8 thread size and stainless steel body. Its LED cover is made of polycarbonate and base is constructed from polybutylene terephthalate with an illuminate LED.
Flat illumination type
IP67 front panel protection class
Related links
- RND RND 210 Series Panel Mount Indicator 8 mm
- RND RND 210 Series Indicator Pin Termination 10 mA 8 mm
- RND RND 210 Series LED Indicator Pin Terminal Termination 5V 10 mA, 8 mm
- RND RND 210 Series Panel Mount Indicator 8.2 mm
- RND RND 210 Series Push Button Switch Panel Mount DPDT, IP67 250 V ac
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch On-On Panel Mount 1 NO/1
- RND RND 210 Series Push Button Switch Panel Mount SPDT, IP67 250 V ac
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V

