Sloan, Green Panel LED, Solder Lug Termination 24V 20 mA, IP64, 8.2 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
283-5507
Distrelec Article No.:
133-71-197
Mfr. Part No.:
3434S1G1G81ND
Manufacturer:
Sloan
Find similar products by selecting one or more attributes.
Select all

Brand

Sloan

Product Type

Panel LED

Lens Colour

Transparent

Maximum Forward Current

20mA

Terminal Type

Solder Lug

LED Colour

Green

IP Rating

IP64

Mount Hole Size

8.2 mm

Maximum Supply Voltage

24V

Luminous Intensity

32.5cd

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy