Signal Construct SMBD Series Red Panel LED, 28V, 8.2mm Mounting Hole Size, Solder Tab Termination, IP40
- RS Stock No.:
- 283-5969
- Distrelec Article No.:
- 133-71-114
- Mfr. Part No.:
- SMBD08014
- Manufacturer:
- Signal Construct
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-5969
- Distrelec Article No.:
- 133-71-114
- Mfr. Part No.:
- SMBD08014
- Manufacturer:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Voltage Rating | 28V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 8.2mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| IP Rating | IP40 | |
| Series | SMBD | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Voltage Rating 28V | ||
Light Output Colour Red | ||
Mounting Hole Size 8.2mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
IP Rating IP40 | ||
Series SMBD | ||
- COO (Country of Origin):
- DE
The LED indicator is a high-quality product that offers excellent performance and durability. With a mounting-Ø8 mm LED indicator in a chromed metal housing, this product is reliable and easy to install, making it ideal for various applications.
LED indicator with mounting-Ø8 mm for screw fastening
Chromium-plated metal housing for durability
Low headway design for efficient space usage
Includes all mounting material in delivery package
Chromium-plated metal housing for durability
Low headway design for efficient space usage
Includes all mounting material in delivery package
Related links
- Signal Construct SMBD Series Green Panel LED 8.2mm Mounting Hole Size IP40
- Signal Construct Red Panel Mount Indicator Solder Tab Termination, IP67
- Signal Construct Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- Signal Construct Blue Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Signal Construct LED 5 mm IP67 28V
- Signal Construct LED 6 mm IP67 28V