Signal Construct SMBD Series Green Panel LED, 28V, 8.2mm Mounting Hole Size, Solder Tab Termination, IP40
- RS Stock No.:
- 283-5970
- Distrelec Article No.:
- 133-71-116
- Mfr. Part No.:
- SMBD08214
- Manufacturer:
- Signal Construct
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-5970
- Distrelec Article No.:
- 133-71-116
- Mfr. Part No.:
- SMBD08214
- Manufacturer:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Voltage Rating | 28V | |
| Light Output Colour | Green | |
| Mounting Hole Size | 8.2mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| IP Rating | IP40 | |
| Series | SMBD | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Voltage Rating 28V | ||
Light Output Colour Green | ||
Mounting Hole Size 8.2mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
IP Rating IP40 | ||
Series SMBD | ||
- COO (Country of Origin):
- CH
The LED Indicator is a high-quality electronic component designed to provide efficient performance in a variety of applications. With its reliable build and precise specifications, this product is an ideal choice for professionals and hobbyists alike.
Features a sophisticated circuit design for optimal performance
Built with high-quality materials to ensure durability and longevity
Offers excellent thermal conductivity for enhanced efficiency
Provides precise voltage regulation for reliable operation
Compact and lightweight design for easy installation and use
Built with high-quality materials to ensure durability and longevity
Offers excellent thermal conductivity for enhanced efficiency
Provides precise voltage regulation for reliable operation
Compact and lightweight design for easy installation and use
Related links
- Signal Construct SMBD Series Red Panel LED 8.2mm Mounting Hole Size IP40
- Signal Construct Red Panel Mount Indicator Solder Tab Termination, IP67
- Signal Construct Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- Signal Construct Blue Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- RS PRO Yellow Indicator Solder Tab Termination
- RS PRO Blue Indicator 8mm Mounting Hole Size IP67