APEM LED, White Panel Mount Indicator QS Series, 12 mm 220V ac
- RS Stock No.:
- 287-3776
- Distrelec Article No.:
- 300-23-878
- Mfr. Part No.:
- QS123XXW220
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.42 |
| 10 - 24 | €4.24 |
| 25 - 49 | €4.08 |
| 50 - 99 | €3.94 |
| 100 + | €3.80 |
*price indicative
- RS Stock No.:
- 287-3776
- Distrelec Article No.:
- 300-23-878
- Mfr. Part No.:
- QS123XXW220
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | White | |
| Mount Hole Size | 12 mm | |
| Minimum Supply Voltage | 207V ac | |
| Maximum Supply Voltage | 220V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 1200mcd | |
| Length | 26.5mm | |
| Standards/Approvals | RoHS | |
| Series | QS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour White | ||
Mount Hole Size 12 mm | ||
Minimum Supply Voltage 207V ac | ||
Maximum Supply Voltage 220V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 1200mcd | ||
Length 26.5mm | ||
Standards/Approvals RoHS | ||
Series QS | ||
- COO (Country of Origin):
- GB
The APEM LED Indicator is the perfect solution for your lighting needs. With a mounting hole diameter of 12mm and a crisp white LED color, it adds a touch of elegance to any application. Operating at a voltage of 220 VAC, it provides clear and consistent visibility, making it suitable for a wide range of electrical systems.
Mounting Hole Diameter Ø12mm for easy installation
LED Color White (clear) for elegant illumination
Voltage 220 VAC suitable for various electrical systems
Terminals designed for easy connection with wires for secure electrical connection
Long life expectancy of 100,000 hours for durability
Related links
- APEM LED 10 mm, FASTON Termination 220V ac
- APEM LED 8 mm, Wire Termination 220V ac
- APEM LED 10 mm, FASTON Termination 220V dc
- APEM LED 8 mm, FASTON Termination 220V dc
- APEM LED 10 mm, FASTON Termination 24V dc
- APEM QS Series Red Panel Mount Indicator 3mA, Solder Lug Termination
- APEM QS Series Yellow Panel Mount Indicator 3mA, Lead Wire Termination
- APEM QS Series White Panel Mount Indicator 3mA, Lead Wire Termination
