Oxley White Panel Mount Indicator, 110V ac, 5mA, Lead Wire Termination, IP68, Prominent
- RS Stock No.:
- 361-3918
- Mfr. Part No.:
- STR/LH/8/110/FL30/WE
- Manufacturer:
- Oxley
Get a bulk buy discount
Add 25 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€51.06
(exc. VAT)
€62.80
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €51.06 | - |
| 25 - 49 | €44.99 | 11% |
| 50 - 99 | €42.12 | 17% |
| 100 + | €40.19 | 21% |
*price indicative
- RS Stock No.:
- 361-3918
- Mfr. Part No.:
- STR/LH/8/110/FL30/WE
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Voltage | 110V ac | |
| Light Output Colour | White | |
| Current | 5mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP68 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 31mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Voltage 110V ac | ||
Light Output Colour White | ||
Current 5mA | ||
Termination Type Lead Wire | ||
IP Rating IP68 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 31mm | ||
Mount Hole Size 8 mm | ||
Oxley 8mm High Contrast IP68 LED Indicators, STR/LH/8 Series
STR/LH/8 range of Indicators from Oxley offer a high performance product in a wide variety of configurations to suit many applications. Sealed to IP68 on both the top an rear these indicators are designed specifically to deal with the most challenging environments and military and aerospace applications. The STR/LH/8 have a rugged construction comprised of metal and glass offer a reliable option.
High contrast 8mm white diffused convex glass lens.
13.1mm black anodised aluminium alloy bezel.
Housing designed to prevent rotation.
Sunlight viewable.
Shock and vibration resistant.
300mm wire lead connection.
IP68 sealed.
Voltage options: 12,24Vdc & 110,230Vac.
Supplied with
sealing ring, fixing nut and crinkle washer
Related links
- Oxley Red Panel Mount Indicator 5mA IP68, Prominent
- Oxley Green Panel Mount Indicator 5mA IP66, Prominent
- Oxley Red Panel Mount Indicator 20mA IP68, Prominent
- Oxley Green Panel Mount Indicator 5mA IP66, Flush
- Oxley Yellow Panel Mount Indicator 5mA IP66, Flush
- Oxley White Panel Mount Indicator 15mA IP67, Prominent
- Oxley LED 8 mm IP68
- Oxley Yellow Panel Mount Indicator Lead Wire Termination Prominent
