Signal Construct LED, Green Panel Mount Indicator SKGU Series, 10 mm, Tab Termination, IP67
- RS Stock No.:
- 369-4046
- Mfr. Part No.:
- SKGU10727
- Manufacturer:
- Signal Construct
Get a bulk buy discount
Add 10 more to save €8.30
View bulk pricing optionsSubtotal (1 unit)*
€8.37
(exc. VAT)
€10.30
(inc. VAT)
In Stock
- 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.37 | - |
| 10 - 24 | €7.54 | €8.30 |
| 25 - 49 | €6.86 | €37.75 |
| 50 - 99 | €6.29 | €104.00 |
| 100 + | €5.84 | €253.00 |
*price indicative
- RS Stock No.:
- 369-4046
- Mfr. Part No.:
- SKGU10727
- Manufacturer:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Tab | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 10 mm | |
| Length | 38mm | |
| Standards/Approvals | RoHS, CE | |
| Series | SKGU | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Tab | ||
LED Colour Green | ||
IP Rating IP67 | ||
Mount Hole Size 10 mm | ||
Length 38mm | ||
Standards/Approvals RoHS, CE | ||
Series SKGU | ||
- COO (Country of Origin):
- DE
LED Indicator, 10mm Mounting, 12 & 24Vac/dc, 130 & 230Vac
Snap-in fixing, requires no additional hardware
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)
