Signal Construct LED, Red Panel Mount Indicator SMCP Series, 30 mm, Tab Termination, IP67
- RS Stock No.:
- 615-1069
- Mfr. Part No.:
- SMCP3026289
- Manufacturer:
- Signal Construct
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€58.24
(exc. VAT)
€71.64
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €58.24 | - |
| 25 - 49 | €52.54 | 9% |
| 50 - 99 | €46.82 | 19% |
| 100 - 249 | €41.17 | 29% |
| 250 + | €35.52 | 39% |
*price indicative
- RS Stock No.:
- 615-1069
- Mfr. Part No.:
- SMCP3026289
- Manufacturer:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Tab | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 30 mm | |
| Luminous Intensity | 500mcd | |
| Standards/Approvals | RoHS | |
| Length | 60.2mm | |
| Series | SMCP | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Tab | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 30 mm | ||
Luminous Intensity 500mcd | ||
Standards/Approvals RoHS | ||
Length 60.2mm | ||
Series SMCP | ||
- COO (Country of Origin):
- DE
LED Panel Indicator, 30mm Mounting, 24/28Vac/dc and 230Vac
High Brightness
26mm Coloured flat lens
Good on/off contrast
Bezel available in satin and black finish
Sealed to IP67
Mounting hole size:30mm to 30.2mm
2.8 x 0.8 terminals
24/28Vac/dc and 230Vac
Supplied with
sealing washer and fixing nut
