RS PRO Yellow Panel Mount Indicator, 2V dc, 20mA, IP67, Flush

Image representative of range

Get a bulk buy discount

Add 25 more to save €13.50

View bulk pricing options

Subtotal (1 unit)*

€5.03

(exc. VAT)

€6.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€5.03-
25 - 49€4.49€13.50
50 - 99€3.98€52.50
100 - 249€3.41€162.00
250 +€2.90€532.50

*price indicative

RS Stock No.:
700-1555
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

2V dc

Product Type

Panel Mount Indicator

Light Output Colour

Yellow

Current

20mA

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Silver

Length

15.9mm

Mount Hole Size

6 mm

COO (Country of Origin):
GB

LED Indicators, 6mm Mount, Flush Bezel


Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The indicator is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. These RS Brand LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits:


• 3mm coloured diffused epoxy lens

• Maximum panel thickness 7mm

• Lead pin or solder lug termination

• Sealed to IP67

• 100000h life expectancy

Approvals

UL

Supplied with

Fixing nut, spring washer and rubber gasket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy