RS PRO Blue Panel Mount Indicator, 2V dc, 20mA, IP67, Flush

Get a bulk buy discount

Add 25 more to save €19.25

View bulk pricing options

Subtotal (1 unit)*

€7.13

(exc. VAT)

€8.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€7.13-
25 - 49€6.36€19.25
50 - 99€5.60€76.50
100 - 249€4.87€226.00
250 +€4.14€747.50

*price indicative

RS Stock No.:
700-1659
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

2V dc

Product Type

Panel Mount Indicator

Light Output Colour

Blue

Current

20mA

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Silver

Length

17.6mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

LED Indicators, 8mm Mount, Flush Bezel


Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features lead pin termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits:


• 5mm coloured diffused epoxy lens

• Maximum panel thickness 7mm

• Sealed to IP67

• Life expectancy of 10000h

Approvals

UL

Supplied with

fixing nut, spring washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy