RS PRO White Panel Mount Indicator, 2V dc, 20mA, IP67, Flush

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.13

(exc. VAT)

€8.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€7.13
25 - 49€6.35
50 - 99€5.60
100 - 249€4.86
250 +€4.13

*price indicative

RS Stock No.:
700-1603
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

2V dc

Product Type

Panel Mount Indicator

Light Output Colour

White

Current

20mA

IP Rating

IP67

Bezel Style

Flush

Length

15.9mm

Mount Hole Size

6 mm

COO (Country of Origin):
GB

RS PRO White Indicator, 2 V DC, 6 mm Mounting Hole Size, Lead Pins Termination, IP67


This white LED indicator from RS PRO is an ideal choice for signalling and guidance applications in industrial processes and equipment. It uses a diffused epoxy lens to ensure the light is visible from wide viewing angles. The unit comes with a short body lead pin terminal that makes it easy to mount onto pin strips for electronics devices.

Its IP67 rating means the indicator is well-protected from water and dust, so you can use it in outdoor applications as well as in harsh industrial environments. This unit features a flush-type bezel that fits neatly on flat panels and its black chrome finish ensures a good contrast with the white light for extra visibility.

This product conforms to RoHS (Restriction of Hazardous Substances) directives so it contains only minimal levels of hazardous substances. This white indicator is suitable for use in electrical equipment, transportation systems and process control units.

Features and Benefits


• Current rating of 20 mA

• Intensity of 15 mcd

• Lamp size of 3 mm

• Length of 15.9 mm

• Mounting hole size of 6 mm

• Voltage rating of 2 V DC

• Life expectancy of 100,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy