RS PRO Green Panel Mount Indicator, 2V dc, 20mA, IP67, Flush
- RS Stock No.:
- 700-1647
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.23
(exc. VAT)
€6.43
(inc. VAT)
Temporarily out of stock
- 148 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €5.23 |
| 25 - 49 | €4.63 |
| 50 - 99 | €4.18 |
| 100 - 249 | €3.56 |
| 250 + | €3.10 |
*price indicative
- RS Stock No.:
- 700-1647
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 2V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 20mA | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 17.6mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 2V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 20mA | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 17.6mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 8mm Mount, Flush Bezel
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features lead pin termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits:
• 5mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Sealed to IP67
• Life expectancy of 10000h
Approvals
UL
Supplied with
fixing nut, spring washer
Related links
- RS PRO Green Panel Mount Indicator 20mA Flush
- RS PRO Blue Panel Mount Indicator 20mA Flush
- RS PRO White Panel Mount Indicator 20mA Flush
- RS PRO Yellow Panel Mount Indicator 20mA Flush
- RS PRO Red Panel Mount Indicator 20mA Flush
- RS PRO Green Panel Mount Indicator 20mA IP67, Flush
- RS PRO Green Panel Mount Indicator 20mA IP67, Flush
- RS PRO Green Panel Mount Indicator 20mA Recessed
