RS PRO Blue Panel Mount Indicator, 220V ac, 20mA, Solder Tab Termination, IP67, Flush
- RS Stock No.:
- 700-1700
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.32
(exc. VAT)
€17.61
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €14.32 |
| 25 - 49 | €12.74 |
| 50 - 99 | €11.31 |
| 100 - 249 | €10.67 |
| 250 + | €10.20 |
*price indicative
- RS Stock No.:
- 700-1700
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 220V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Blue | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 33.9mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 220V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Blue | ||
Current 20mA | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 33.9mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
RS Pro 8 mm LED Indicators IP67
Brought to you by RS Pro, these LED indicators are an excellent solution for various applications. The body features solder lug and faston terminations and are sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. RS Pro LED indicators give a high level of brightness and a long life, making them ideal for various equipment applications. All models are highly reliable and excellent quality.
Features and Benefits
• 5 mm coloured diffused epoxy lens
• Maximum panel thickness 7 mm
• Solder lug/faston terminals
• Sealed to IP67
• Flush bright chrome bezel
What is a tri-colour LED?
Tri-colour indicators include two different coloured LED's. As standard, the two LED's will shine symmetrically and output a light with the mixture of the two. The best way to understand the function would be similar to mixing paint. As an example red and green would make yellow, if the two LED's were red and green, the emitting light from the indicator would be a bright yellow.
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Why choose LED?
Longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
• Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
Are there fixings supplied with these indicators?
Absolutely, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
Approvals
UL
Related links
- RS PRO Blue Panel Mount Indicator 20mA IP67, Flush
- RS PRO Green Panel Mount Indicator 20mA IP67, Flush
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Flush
- RS PRO White Panel Mount Indicator 20mA IP67, Flush
- RS PRO Red Panel Mount Indicator 20mA IP67, Flush
- RS PRO Blue Panel Mount Indicator 20mA IP67, Flush
- RS PRO Blue Panel Mount Indicator 3mA IP67, Flush
- RS PRO Blue Panel Mount Indicator 20mA IP67, Flush
