RS PRO Blue Panel Mount Indicator, 220V ac, 20mA, Solder Tab Termination, IP67, Flush

Get a bulk buy discount

Add 25 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€14.32

(exc. VAT)

€17.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€14.32-
25 - 49€12.7311%
50 - 99€11.2821%
100 - 249€9.7831%
250 +€8.3042%

*price indicative

RS Stock No.:
700-1776
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

220V ac

Product Type

Panel Mount Indicator

Light Output Colour

Blue

Current

20mA

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Length

33.9mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

LED Indicators, 8mm Mount, 12/24Vdc & 220Vac, Flush Black Chrome Bezel


Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush black chrome bezel. The body features solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits:


• 5mm coloured diffused epoxy lens

• Maximum panel thickness 7mm

• Solder lug/faston terminals

• Sealed to IP67

• Life expectancy of 100000

Approvals

UL

Supplied with

fixing nut, spring washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy