RS PRO Red Panel Mount Indicator, 2V dc, 20mA, Lead Wire Termination, IP67, Flush
- RS Stock No.:
- 700-1842
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.42
(exc. VAT)
€11.59
(inc. VAT)
In Stock
- 1,307 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €9.42 |
| 25 - 49 | €8.40 |
| 50 - 99 | €7.43 |
| 100 - 249 | €6.44 |
| 250 + | €5.49 |
*price indicative
- RS Stock No.:
- 700-1842
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 2V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Length | 15.9mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 2V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Length 15.9mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
RS PRO Red Indicator, 2 V DC, 6 mm Mounting Hole Size, Lead Wires Termination, IP67
This RS PRO 2 V DC red indicator will provide you with a clear signal in dark conditions. The unit includes an LED bulb with a 3 mm coloured epoxy lens that gives 10 mcd (millicandela) of luminosity, plus a black chrome flush bezel. This type of lamp is usually used in industrial equipment like switches and push-buttons.
You can expect this lamp to be durable, as the LED bulb will last 10,000 hours. What's more, it's highly energy-efficient, making it a good choice for dark environments. It comes with a fixing nut, spring washer and lead wire terminations so you can install it easily. This unit needs a mounting hole size of 6 mm and is 15.9 mm long.
Like all of our RS PRO branded components, it's been tested by engineers. The main body of this kit is sealed to IP67 standard, so it's dirt and water-resistant.
Features and Benefits
• Voltage of 2 V DC
• Red LED (light-emitting diode) indicator light
• Needs a 6 mm mounting hole
• Lens of 3 mm
• Lead wires
• IP67 rated so dirt and water-resistant
• Flush bezel
• Black chrome
• Current rating of 20 mA
• Intensity of 10 mcd (millicandela)
• Length of 15.9 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Red Panel Mount Indicator 20mA IP67, Flush
- RS PRO Red Panel Mount Indicator 20mA IP67, Prominent
- RS PRO Red Panel Mount Indicator 20mA IP67, Recessed
- RS PRO Blue Panel Mount Indicator 20mA IP67, Flush
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Flush
- RS PRO White Panel Mount Indicator 20mA IP67, Flush
- RS PRO Green Panel Mount Indicator 20mA IP67, Flush
- RS PRO Red Panel Mount Indicator 20mA Prominent
