RS PRO Red Panel Mount Indicator, 36V dc, 6 V dc, 20mA, Solder Tab Termination, IP67, Flush
- RS Stock No.:
- 703-9030
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.29
(exc. VAT)
€27.42
(inc. VAT)
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €22.29 |
| 25 - 49 | €19.94 |
| 50 - 99 | €17.61 |
| 100 - 249 | €15.22 |
| 250 + | €12.98 |
*price indicative
- RS Stock No.:
- 703-9030
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 36V dc, 6V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 35.6mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 36V dc, 6V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 35.6mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 14mm Mount, 12, 24, 6-36Vdc, Flush Bezel
10mm coloured diffused epoxy lens
Maximum panel thickness 11mm
Solder lug/faston terminals
Sealed to IP67
Approvals
UL
Supplied with
fixing nut, spring washer
Related links
- RS PRO Red Panel Mount Indicator 6 V dc Solder Tab Termination Flush
- RS PRO Blue Panel Mount Indicator 6 V dc Solder Tab Termination Flush
- RS PRO Yellow Panel Mount Indicator 6 V dc Solder Tab Termination Flush
- RS PRO Green Panel Mount Indicator 6 V dc Solder Tab Termination Flush
- RS PRO White Panel Mount Indicator 6 V dc Solder Tab Termination Flush
- RS PRO Red Panel Mount Indicator 20mA IP67, Flush
- RS PRO Red Panel Mount Indicator 20mA IP67, Flush
- RS PRO Red Panel Mount Indicator 6 V dc Lead Wire Termination Flush
